Part Details for 5440/5 SL001 by Alpha Wire
Overview of 5440/5 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5440/5 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7559
|
Newark | Xtra-Guard 1/1000 Ft Rohs Compliant: Yes |Alpha Wire 5440/5 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,770.9000 | Buy Now |
DISTI #
5440/5SL001-ND
|
DigiKey | CABLE 5COND 16AWG SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.1432 | Buy Now |
DISTI #
602-54405-1000-09
|
Mouser Electronics | Multi-Conductor Cables 16AWG 5C SHIELD 1000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$6,143.0700 | Order Now |
DISTI #
73595998
|
RS | Multiconductor Cable, 5C, 16Awg TC, 600V, Foil Shielded, Xtra Guard 1, PVC Slat | Alpha Wire 5440/5 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$7,603.4800 / $8,985.9300 | RFQ |
DISTI #
1745677
|
Farnell | CABLE, 16AWG, 5 CORE, SLATE, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 1 |
|
$6,348.0312 | Buy Now |
Part Details for 5440/5 SL001
5440/5 SL001 CAD Models
5440/5 SL001 Part Data Attributes:
|
5440/5 SL001
Alpha Wire
Buy Now
|
Compare Parts:
5440/5 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |