Part Details for 54402JE by Amphenol PCD
Overview of 54402JE by Amphenol PCD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54402JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8515
|
Newark | Gasket, Enet Connector, Panel, Accessory Type:Gasket, For Use With:Amphenol Pcd Rjf 544 Series Ethernet Connectors, Product Range:-, Svhc:No Svhc (20-Jun-2016) Rohs Compliant: Yes |Amphenol Pcd 54402JE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$1.7700 / $2.5100 | Buy Now |
DISTI #
04H0435
|
Newark | Engineering Materials, Gasket, Accessory Type:Gasket, For Use With:Rjf 544 Ethernet Connectors, Gasket Style:Flange, Thickness:0.039" Rohs Compliant: Yes |Amphenol Pcd 54402JE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.8000 | Buy Now |
DISTI #
70027018
|
RS | Connector accessory rj field 544 panel gasket for square flange receptacle | Amphenol Pcd 54402JE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$2.1200 / $2.3600 | Buy Now |
DISTI #
PCD54402JE
|
Heilind Electronics | FLANGE SEAL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCD54402JE
|
Interstate Connecting Components | FLANGE SEAL | 0 |
|
Buy Now | |
DISTI #
2672963
|
element14 Asia-Pacific | GASKET, ENET CONNECTOR, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$1.3709 / $2.4839 | Buy Now |
DISTI #
2672963
|
Farnell | GASKET, ENET CONNECTOR, PANEL RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 50 |
|
$1.3331 / $2.1180 | Buy Now |
DISTI #
54402JE
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |