There are no models available for this part yet.
Overview of 5441210 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 5441210 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-11281-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.5MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
105 In Stock |
|
$1.3488 / $1.7200 | Buy Now | |
DISTI #
651-5441210
|
Mouser Electronics | Pluggable Terminal Blocks BCP-350- 3 GN RoHS: Compliant | 75 |
|
$1.3400 / $1.6800 | Buy Now | |
Onlinecomponents.com | Conn Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 8A RoHS: Compliant | 18 Factory Stock |
|
$1.3800 / $1.8300 | Buy Now | ||
DISTI #
5441210
|
TTI | Pluggable Terminal Blocks BCP-350- 3 GN Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.3200 / $1.3700 | Buy Now | |
DISTI #
000000000004087644
|
Sager | Pluggable Terminal Blocks BCP-350- 3 GN Min Qty: 100 | 0 |
|
$2.2000 / $2.4200 | Buy Now | |
Master Electronics | Conn Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 8A RoHS: Compliant | 18 Factory Stock |
|
$1.3800 / $1.8300 | Buy Now |
CAD Models for 5441210 by Phoenix Contact
Part Data Attributes for 5441210 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
STANDARD: UL 94V-0, PA
|
Fastening Method
|
SCREW
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
8 A
|
Rated Voltage
|
160 V
|
Safety Approval
|
CB; CUL; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
16 AWG
|