Part Details for 5441317 by Phoenix Contact
Overview of 5441317 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5441317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11290-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 3.5MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
33 In Stock |
|
$1.0400 | Buy Now |
DISTI #
651-5441317
|
Mouser Electronics | Pluggable Terminal Blocks BCH-350V- 6 GN RoHS: Compliant | 44 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 6 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$1.0100 / $1.2300 | Buy Now |
DISTI #
000000000004087755
|
Sager | Pluggable Terminal Blocks BCH-350V- 6 GN Min Qty: 100 | 0 |
|
$1.6200 / $1.7800 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 6 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$1.0100 / $1.2300 | Buy Now |
Part Details for 5441317
5441317 CAD Models
5441317 Part Data Attributes
|
5441317
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5441317
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |