Part Details for 5441540 by Phoenix Contact
Overview of 5441540 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5441540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5441540-ND
|
DigiKey | TERM BLK 3POS SIDE ENTRY 5MM PCB Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6030 | Buy Now |
DISTI #
651-5441540
|
Mouser Electronics | Fixed Terminal Blocks BC-500X10- 3 BK RoHS: Compliant | 59 |
|
$0.5650 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 13.5A RoHS: Compliant | 0 |
|
$0.6040 / $0.8840 | Buy Now |
DISTI #
5441540
|
TTI | Fixed Terminal Blocks BC-500X10- 3 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.5490 / $0.5970 | Buy Now |
DISTI #
000000000004968671
|
Sager | Fixed Terminal Blocks BC-500X10- 3 BK Min Qty: 100 | 0 |
|
$0.6843 / $0.7984 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 13.5A RoHS: Compliant | 0 |
|
$0.6040 / $0.8840 | Buy Now |
Part Details for 5441540
5441540 CAD Models
5441540 Part Data Attributes:
|
5441540
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5441540
Phoenix Contact
BC-500X10- 3 BK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 13.5 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |