Part Details for 5441605 by Phoenix Contact
Overview of 5441605 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 5441605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5441605-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5MM Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4050 | Buy Now |
DISTI #
651-5441605
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500HS-3BK VPE500 RoHS: Compliant | 0 |
|
$0.4040 / $0.5300 | Order Now |
DISTI #
71549827
|
RS | Terminal Block, Header, Male Pins, (4 Side), 3 Pos, 0.197" (5.00mm) pitch, | Phoenix Contact 5441605 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3760 / $0.5380 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder RA Side Entry Thru-Hole |
500 In Stock |
|
$0.3717 / $0.4507 | Buy Now |
DISTI #
5441605
|
TTI | Pluggable Terminal Blocks BCH-500HS-3BK VPE500 Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.3930 / $0.4430 | Buy Now |
DISTI #
000000000005181989
|
Sager | Pluggable Terminal Blocks BCH-500HS-3BK VPE500 Min Qty: 500 | 0 |
|
$0.4597 / $0.5148 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder RA Side Entry Thru-Hole |
500 In Stock |
|
$0.3717 / $0.4507 | Buy Now |
Part Details for 5441605
5441605 CAD Models
5441605 Part Data Attributes
|
5441605
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5441605
Phoenix Contact
Strip Terminal Block, 12A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CB; CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |