Part Details for 5442222 by Phoenix Contact
Overview of 5442222 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 5442222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5442222-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
195 In Stock |
|
$0.9000 | Buy Now |
DISTI #
651-5442222
|
Mouser Electronics | Fixed Terminal Blocks BC-500X14- 2 GN 5.00 MM PITCH | 0 |
|
$0.4920 / $0.6700 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block 2 POS 5mm Solder ST Thru-Hole 17.5A RoHS: Compliant | 0 |
|
$0.4474 / $0.6406 | Buy Now |
DISTI #
5442222
|
TTI | Fixed Terminal Blocks BC-500X14- 2 GN 5.00 MM PITCH pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.4460 / $0.6320 | Buy Now |
DISTI #
000000000003903683
|
Sager | Fixed Terminal Blocks BC-500X14- 2 GN 5.00 MM PITCH Min Qty: 1 | 0 |
|
$0.7168 / $1.3200 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 2 POS 5mm Solder ST Thru-Hole 17.5A RoHS: Compliant | 0 |
|
$0.4474 / $0.6406 | Buy Now |
Part Details for 5442222
5442222 CAD Models
5442222 Part Data Attributes
|
5442222
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5442222
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |