Part Details for 54426 by Cables To Go
Overview of 54426 by Cables To Go
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54426PWP | Texas Instruments | 4.5V to 18V Input, 4A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85 | |
TPS54426RSAR | Texas Instruments | 4.5V to 18V Input, 4A Synchronous Step-Down Converter with Eco-Mode™ 16-QFN -40 to 85 | |
TPS54426PWPR | Texas Instruments | 4.5V to 18V Input, 4A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85 |
Price & Stock for 54426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | USB C to AUX 3.5mm Adptr RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |