Part Details for 5442ADMQB by National Semiconductor Corporation
Overview of 5442ADMQB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5442ADMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Decimal Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 94 |
|
$1.3100 / $1.5400 | Buy Now |
Part Details for 5442ADMQB
5442ADMQB CAD Models
5442ADMQB Part Data Attributes
|
5442ADMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5442ADMQB
National Semiconductor Corporation
IC TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Max I(ol) | 0.016 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 41 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5442ADMQB
This table gives cross-reference parts and alternative options found for 5442ADMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5442ADMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ5442AJ | Decimal Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16 | Rochester Electronics LLC | 5442ADMQB vs SNJ5442AJ |
5442ADMQB | Decimal Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 5442ADMQB vs 5442ADMQB |