-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8552
|
Newark | Terminal Block, Header, 4Way, Th Rohs Compliant: Yes |Phoenix Contact 5444660 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $2.1600 | Buy Now |
DISTI #
277-11321-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6000 | Buy Now |
DISTI #
651-5444660
|
Mouser Electronics | Pluggable Terminal Blocks BCH-381V- 4 GN 3.81 MM HEADER RoHS: Compliant | 0 |
|
$0.5870 / $0.5900 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.5860 / $0.8420 | Buy Now |
DISTI #
5444660
|
TTI | Pluggable Terminal Blocks BCH-381V- 4 GN 3.81 MM HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.5650 / $0.6150 | Buy Now |
DISTI #
000000000003888766
|
Sager | Pluggable Terminal Blocks BCH-381V- 4 GN 3.81 MM HEADER Min Qty: 100 | 0 |
|
$0.9408 / $1.0300 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 4 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.5860 / $0.8420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5444660
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5444660
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |