There are no models available for this part yet.
Overview of 5444835 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5444835 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5444835-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0710 | Buy Now | |
DISTI #
651-5444835
|
Mouser Electronics | Pluggable Terminal Blocks BCH-381VF- 2 GN RoHS: Compliant | 0 |
|
$1.0300 / $1.2800 | Order Now | |
DISTI #
71550383
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 2 Position | Phoenix Contact 5444835 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.4800 | RFQ | |
Onlinecomponents.com | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 2, Pitch: 3.81 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$0.9860 / $1.2110 | Buy Now | ||
DISTI #
000000000004092558
|
Sager | Pluggable Terminal Blocks BCH-381VF- 2 GN Min Qty: 1 | 0 |
|
$1.5800 / $2.8900 | Buy Now | |
Master Electronics | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 2, Pitch: 3.81 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$0.9860 / $1.2110 | Buy Now |
CAD Models for 5444835 by Phoenix Contact
Part Data Attributes for 5444835 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|