Part Details for 5445025 by Phoenix Contact
Overview of 5445025 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 5445025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5445025-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2700 | Buy Now |
DISTI #
651-5445025
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500H- 2 GN 5.00 MM HEADER RoHS: Compliant | 38 |
|
$0.2640 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (2 Sides) HDR 2 POS 5mm Solder RA Thru-Hole | 0 |
|
$0.2523 / $0.3315 | Buy Now |
DISTI #
000000000003903886
|
Sager | Pluggable Terminal Blocks BCH-500H- 2 GN 5.00 MM HEADER Min Qty: 1 | 0 |
|
$0.3600 / $0.6500 | Buy Now |
|
Master Electronics | Conn Shrouded Header (2 Sides) HDR 2 POS 5mm Solder RA Thru-Hole | 0 |
|
$0.2523 / $0.3315 | Buy Now |
Part Details for 5445025
5445025 CAD Models
5445025 Part Data Attributes:
|
5445025
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5445025
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |