Part Details for 5445449 by Phoenix Contact
Overview of 5445449 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5445449
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11325-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
72 In Stock |
|
$0.3700 | Buy Now |
DISTI #
651-5445449
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500HS- 3 GN 5.00 MM HEADER RoHS: Compliant | 0 |
|
$0.3700 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.3690 / $0.5219 | Buy Now |
DISTI #
000000000003903927
|
Sager | Pluggable Terminal Blocks BCH-500HS- 3 GN 5.00 MM HEADER Min Qty: 100 | 0 |
|
$0.5824 / $0.6384 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.3690 / $0.5219 | Buy Now |
Part Details for 5445449
5445449 CAD Models
5445449 Part Data Attributes
|
5445449
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5445449
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 5445449 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |