Part Details for 5445533 (ALTERNATE: BCH-500HS-12 GN) by Phoenix Contact
Overview of 5445533 (ALTERNATE: BCH-500HS-12 GN) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5445533 (ALTERNATE: BCH-500HS-12 GN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71267477
|
RS | Pluggable Header 5mm 12AWG 320V 12A 12 Position | Phoenix Contact 5445533 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $2.1500 | RFQ |