-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-561MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-561MRW | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-561MRU | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54457-0556
Molex
Buy Now
Datasheet
|
Compare Parts:
54457-0556
Molex
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MZP, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 54457-0556. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54457-0556, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2S30PE51N1Z1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 54457-0556 vs HM2S30PE51N1Z1 |
HM2S03PE5100E9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 54457-0556 vs HM2S03PE5100E9 |
HM2R21PA5101GCLF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 54457-0556 vs HM2R21PA5101GCLF |
HM2R05PA5100N9LF | Millipacs Power & Hybrid Connectors, Right Angle Receptacle,Type M,Press Fit Tail,55 Signal Pin, 250 mating cycles,ROHS Compliant | Amphenol Communications Solutions | 54457-0556 vs HM2R05PA5100N9LF |
HM2R20PA510JGFLF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 54457-0556 vs HM2R20PA510JGFLF |
HM2R21PA5101E9LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 54457-0556 vs HM2R21PA5101E9LF |
278071055002863D | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | KYOCERA Corporation | 54457-0556 vs 278071055002863D |
HM2R05PA5100Z1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 54457-0556 vs HM2R05PA5100Z1 |
HM2R30PE5100Z1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 54457-0556 vs HM2R30PE5100Z1 |
HM2R03PA5101GFLF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 54457-0556 vs HM2R03PA5101GFLF |