Part Details for 5445847 by Phoenix Contact
Overview of 5445847 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5445847
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5445847-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0150 | Buy Now |
DISTI #
651-5445847
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500V-20 GN 5.00 MM HEADER RoHS: Compliant | 0 |
|
$2.8300 / $3.6000 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 20, Pitch: 5 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering | 0 |
|
$2.7800 / $4.0500 | Buy Now |
DISTI #
000000000003903966
|
Sager | Pluggable Terminal Blocks BCH-500V-20 GN 5.00 MM HEADER Min Qty: 1 | 0 |
|
$3.9600 / $7.2500 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 20, Pitch: 5 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering | 0 |
|
$2.7800 / $4.0500 | Buy Now |
Part Details for 5445847
5445847 CAD Models
5445847 Part Data Attributes
|
5445847
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5445847
Phoenix Contact
TERM BLOCK HDR 20POS VERT 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |