Part Details for 5446121 by Phoenix Contact
Overview of 5446121 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5446121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11334-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7150 / $0.9100 | Buy Now |
DISTI #
651-5446121
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500VS- 6 GN 5.00 MM HEADER RoHS: Compliant | 2 |
|
$0.7150 / $0.9500 | Buy Now |
DISTI #
71549523
|
RS | Pluggable Header 5mm 12AWG 320V 12A 6 Position | Phoenix Contact 5446121 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $1.0600 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 5mm Solder ST Thru-Hole | 0 |
|
$0.7290 / $0.8950 | Buy Now |
DISTI #
5446121
|
TTI | Pluggable Terminal Blocks BCH-500VS- 6 GN 5.00 MM HEADER Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.7240 / $0.7390 | Buy Now |
DISTI #
000000000003903994
|
Sager | Pluggable Terminal Blocks BCH-500VS- 6 GN 5.00 MM HEADER Min Qty: 1 | 0 |
|
$1.0400 / $1.9100 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 6 POS 5mm Solder ST Thru-Hole | 0 |
|
$0.7290 / $0.8950 | Buy Now |
Part Details for 5446121
5446121 CAD Models
5446121 Part Data Attributes
|
5446121
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5446121
Phoenix Contact
TERM BLOCK HDR 6POS VERT 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |