Part Details for 5446794 by Phoenix Contact
Overview of 5446794 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5446794
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5446794-ND
|
DigiKey | TERM BLOCK HDR 12POS 5.08MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5210 | Buy Now |
DISTI #
651-5446794
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508HS-12 GN 5.08 MM HEADER RoHS: Compliant | 0 |
|
$1.4700 / $1.8200 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 12 POS 5.08mm Solder RA Side Entry Thru-Hole RoHS: Compliant | 0 |
|
$1.3800 / $1.6900 | Buy Now |
DISTI #
5446794
|
TTI | Pluggable Terminal Blocks BCH-508HS-12 GN 5.08 MM HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.3900 | Buy Now |
DISTI #
000000000003904061
|
Sager | Pluggable Terminal Blocks BCH-508HS-12 GN 5.08 MM HEADER Min Qty: 1 | 0 |
|
$2.2400 / $4.1100 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 12 POS 5.08mm Solder RA Side Entry Thru-Hole RoHS: Compliant | 0 |
|
$1.3800 / $1.6900 | Buy Now |
Part Details for 5446794
5446794 CAD Models
5446794 Part Data Attributes
|
5446794
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5446794
Phoenix Contact
TERM BLOCK HDR 12POS 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |