Part Details for 5447447 by Phoenix Contact
Overview of 5447447 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 5447447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5447447-ND
|
DigiKey | TERM BLOCK HDR 14POS VERT 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0430 | Buy Now |
DISTI #
651-5447447
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508VS-14 GN 5.08 MM HEADER RoHS: Compliant | 0 |
|
$1.9200 / $2.4400 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 14, Pitch: 5.08 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering | 0 |
|
$1.8500 / $2.2700 | Buy Now |
DISTI #
000000000003904125
|
Sager | Pluggable Terminal Blocks BCH-508VS-14 GN 5.08 MM HEADER Min Qty: 1 | 0 |
|
$2.6900 / $4.9300 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 14, Pitch: 5.08 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering | 0 |
|
$1.8500 / $2.2700 | Buy Now |
Part Details for 5447447
5447447 CAD Models
5447447 Part Data Attributes:
|
5447447
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5447447
Phoenix Contact
TERM BLOCK HDR 14POS VERT 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |