Part Details for 5447560 by Phoenix Contact
Overview of 5447560 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 5447560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5447560-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.5MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
80 In Stock |
|
$9.3300 | Buy Now |
DISTI #
651-5447560
|
Mouser Electronics | Pluggable Terminal Blocks BCP-350-10 GN 3.5 MM PLUG RoHS: Compliant | 0 |
|
$6.9800 / $7.9600 | Order Now |
DISTI #
71724045
|
RS | PCB Plug Screw 3.5mm 16AWG 160V 8A 10 Position | Phoenix Contact 5447560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3500 / $7.4300 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 10 POS 3.5mm Screw RA Cable Mount 8A | 0 |
|
$4.6300 / $6.7700 | Buy Now |
DISTI #
5447560
|
TTI | Pluggable Terminal Blocks BCP-350-10 GN 3.5 MM PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$6.9800 | Buy Now |
DISTI #
000000000003904137
|
Sager | Pluggable Terminal Blocks BCP-350-10 GN 3.5 MM PLUG Min Qty: 100 | 0 |
|
$6.6200 / $7.2800 | Buy Now |
|
Master Electronics | Conn Terminal Block F 10 POS 3.5mm Screw RA Cable Mount 8A | 0 |
|
$4.6300 / $6.7700 | Buy Now |
|
Neutron USA | PCB Connector, Female, 1row 10pos/conn, 8A 160V, Pitch: 3.5mm, 24-16AWG, Screw, BCP-350-10 GN | 0 |
|
$71.0000 | Buy Now |
Part Details for 5447560
5447560 CAD Models
5447560 Part Data Attributes:
|
5447560
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5447560
Phoenix Contact
TERM BLOCK PLUG 10POS STR 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |