Part Details for 5448051 by Phoenix Contact
Overview of 5448051 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5448051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5448051-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.81MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0080 | Buy Now |
DISTI #
651-5448051
|
Mouser Electronics | Pluggable Terminal Blocks BCP-381F- 2 GN 3.81 MM PLUG RoHS: Compliant | 0 |
|
$0.9490 / $1.2100 | Order Now |
DISTI #
71550115
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 2 Position | Phoenix Contact 5448051 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.3500 | RFQ |
|
Onlinecomponents.com | Conn PC Terminal Block F 2 POS 3.81mm Screw RA Panel Mount 8A | 0 |
|
$0.9280 / $1.1400 | Buy Now |
DISTI #
000000000003904186
|
Sager | Pluggable Terminal Blocks BCP-381F- 2 GN 3.81 MM PLUG Min Qty: 1 | 0 |
|
$1.3200 / $2.4200 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 2 POS 3.81mm Screw RA Panel Mount 8A | 0 |
|
$0.9280 / $1.1400 | Buy Now |
Part Details for 5448051
5448051 CAD Models
5448051 Part Data Attributes
|
5448051
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5448051
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; CUL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |