Part Details for 5448352 by Phoenix Contact
Overview of 5448352 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 5448352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5448352-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 5MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1470 | Buy Now |
DISTI #
651-5448352
|
Mouser Electronics | Pluggable Terminal Blocks BCP-500-16 GN 5.00 MM PLUG RoHS: Compliant | 0 |
|
$5.9500 / $8.1000 | Order Now |
DISTI #
71723992
|
RS | Terminal Block, Plug, Female Sockets, 16 pos, 0.197" pitch, 15A, 300V, 12-30 AWG | Phoenix Contact 5448352 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9800 / $8.5400 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 16 POS 5mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$5.6200 / $8.0700 | Buy Now |
DISTI #
000000000003904214
|
Sager | Pluggable Terminal Blocks BCP-500-16 GN 5.00 MM PLUG Min Qty: 1 | 0 |
|
$9.0400 / $16.5600 | Buy Now |
|
Master Electronics | Conn Terminal Block F 16 POS 5mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$5.6200 / $8.0700 | Buy Now |
Part Details for 5448352
5448352 CAD Models
5448352 Part Data Attributes
|
5448352
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5448352
Phoenix Contact
TERM BLOCK PLUG 16POS STR 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |