Part Details for 5448666 by Phoenix Contact
Overview of 5448666 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5448666
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5448666-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
12 In Stock |
|
$3.4694 / $4.4200 | Buy Now |
DISTI #
651-5448666
|
Mouser Electronics | Pluggable Terminal Blocks BCP-508-10 GN 5.08 MM PLUG RoHS: Compliant | 0 |
|
$3.4600 / $4.4200 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 12A |
830 In Stock |
|
$3.6100 / $7.7300 | Buy Now |
DISTI #
000000000003904245
|
Sager | Pluggable Terminal Blocks BCP-508-10 GN 5.08 MM PLUG Min Qty: 100 | 0 |
|
$5.0400 / $5.5500 | Buy Now |
|
Master Electronics | Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 12A |
830 In Stock |
|
$3.6100 / $7.7300 | Buy Now |
Part Details for 5448666
5448666 CAD Models
5448666 Part Data Attributes:
|
5448666
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5448666
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |