Part Details for 54488 by Qoltec
Overview of 54488 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-54488
|
TME | Enclosure: rack cabinet, Standard: 19", 12U, black, Y: 450mm Min Qty: 1 | 0 |
|
$110.0200 / $117.8900 | RFQ |