There are no models available for this part yet.
Overview of 5448802 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 5448802 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5448802-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1890 | Buy Now | |
DISTI #
651-5448802
|
Mouser Electronics | Pluggable Terminal Blocks BCP-508-24 GN 5.08 MM PLUG RoHS: Compliant | 0 |
|
$9.1100 / $9.1800 | Order Now | |
DISTI #
71775785
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 24 Position | Phoenix Contact 5448802 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1600 / $9.9600 | RFQ | |
Onlinecomponents.com | Conn Terminal Block F 24 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$9.1100 / $13.2700 | Buy Now | ||
DISTI #
000000000003904259
|
Sager | Pluggable Terminal Blocks BCP-508-24 GN 5.08 MM PLUG Min Qty: 1 | 0 |
|
$13.5200 / $24.7700 | Buy Now | |
Master Electronics | Conn Terminal Block F 24 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$9.1100 / $13.2700 | Buy Now |
CAD Models for 5448802 by Phoenix Contact
Part Data Attributes for 5448802 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|