Part Details for 54511 by Thomas & Betts
Overview of 54511 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 54511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F1773
|
Newark | 2 Way Splice Connector 3/0 Rohs Compliant: Yes |Abb Thomas & Betts 54511 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$113.2700 / $124.1400 | Buy Now |
|
Onlinecomponents.com | Splice Terminal (3/0)AWG Copper Orange 44.45mm Electro Tin RoHS: Compliant |
120 In Stock |
|
$5.7800 / $8.7800 | Buy Now |
|
Master Electronics | Splice Terminal (3/0)AWG Copper Orange 44.45mm Electro Tin RoHS: Compliant |
120 In Stock |
|
$5.7800 / $8.7800 | Buy Now |
Part Details for 54511
54511 CAD Models
54511 Part Data Attributes
|
54511
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54511
Thomas & Betts
Wire Terminal, 85.05mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 85.05 mm2 | |
Wire Gauge | 0 AWG |