Part Details for 5452148 (ALTERNATE: BCH-500VS-20 BK) by Phoenix Contact
Overview of 5452148 (ALTERNATE: BCH-500VS-20 BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452148 (ALTERNATE: BCH-500VS-20 BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71267717
|
RS | Pluggable Header 5mm 12AWG 320V 12A 20 Position | Phoenix Contact 5452148 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9600 / $4.2300 | RFQ |