There are no models available for this part yet.
Overview of 5452180 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5452180 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-11428-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2370 | Buy Now | |
DISTI #
651-5452180
|
Mouser Electronics | Pluggable Terminal Blocks BCP-350- 6 BK RoHS: Compliant | 0 |
|
$4.0500 / $4.2100 | Order Now | |
Onlinecomponents.com | Conn PC Terminal Block F 6 POS 3.5mm Screw RA Cable Mount 8A RoHS: Compliant |
98 In Stock |
|
$2.7700 / $3.8900 | Buy Now | ||
DISTI #
000000000004092749
|
Sager | Pluggable Terminal Blocks BCP-350- 6 BK Min Qty: 1 | 0 |
|
$4.5600 / $8.3700 | Buy Now | |
Master Electronics | Conn PC Terminal Block F 6 POS 3.5mm Screw RA Cable Mount 8A RoHS: Compliant |
98 In Stock |
|
$2.7700 / $3.8900 | Buy Now |
CAD Models for 5452180 by Phoenix Contact
Part Data Attributes for 5452180 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
STANDARD: UL 94V-0, PA
|
Fastening Method
|
SCREW
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
6
|
Rated Current
|
8 A
|
Rated Voltage
|
160 V
|
Safety Approval
|
CB; CUL; CUL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
16 AWG
|