There are no models available for this part yet.
Overview of 5452181 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 5452181 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5452181-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 3.5MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6540 | Buy Now | |
DISTI #
651-5452181
|
Mouser Electronics | Pluggable Terminal Blocks BCP-350- 7 BK RoHS: Compliant | 0 |
|
$3.5400 / $4.7500 | Order Now | |
DISTI #
71712659
|
RS | PCB Plug Screw 3.5mm 16AWG 160V 8A 7 Position | Phoenix Contact 5452181 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5600 / $5.0800 | RFQ | |
Onlinecomponents.com | Conn Terminal Block F 7 POS 3.5mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$3.3600 / $4.9100 | Buy Now | ||
DISTI #
000000000004092750
|
Sager | Pluggable Terminal Blocks BCP-350- 7 BK Min Qty: 1 | 0 |
|
$5.3600 / $9.8400 | Buy Now | |
Master Electronics | Conn Terminal Block F 7 POS 3.5mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$3.3600 / $4.9100 | Buy Now |
CAD Models for 5452181 by Phoenix Contact
Part Data Attributes for 5452181 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, PA
|
Fastening Method
|
SCREW
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
7
|
Rated Current
|
8 A
|
Rated Voltage
|
160 V
|
Safety Approval
|
CB; CUL; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
16 AWG
|