Part Details for 5452182 by Phoenix Contact
Overview of 5452182 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 5452182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11429-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.5MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1729 In Stock |
|
$3.7294 / $4.7500 | Buy Now |
DISTI #
651-5452182
|
Mouser Electronics | Pluggable Terminal Blocks BCP-350- 8 BK RoHS: Compliant | 0 |
|
$3.7300 / $4.7500 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A |
65 In Stock |
|
$3.7200 / $5.3000 | Buy Now |
DISTI #
5452182
|
TTI | Pluggable Terminal Blocks BCP-350- 8 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.6200 / $4.0700 | Buy Now |
DISTI #
000000000004092751
|
Sager | Pluggable Terminal Blocks BCP-350- 8 BK Min Qty: 1 | 0 |
|
$5.4200 / $9.9400 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A |
65 In Stock |
|
$3.7200 / $5.3000 | Buy Now |
Part Details for 5452182
5452182 CAD Models
5452182 Part Data Attributes:
|
5452182
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452182
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; CUL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |