Part Details for 5452184 by Phoenix Contact
Overview of 5452184 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452184-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1930 | Buy Now |
DISTI #
651-5452184
|
Mouser Electronics | Pluggable Terminal Blocks BCP-350-10 BK RoHS: Compliant | 0 |
|
$5.1900 / $5.6200 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block RCP 10 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$4.7700 / $6.9700 | Buy Now |
DISTI #
61589197
|
Verical | Conn Terminal Block RCP 10 POS 3.5mm Screw RA Cable Mount 8A Min Qty: 27 Package Multiple: 1 Date Code: 2115 | Americas - 88 |
|
$3.6850 | Buy Now |
DISTI #
5452184
|
TTI | Pluggable Terminal Blocks BCP-350-10 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$6.2500 | Buy Now |
DISTI #
000000000004092753
|
Sager | Pluggable Terminal Blocks BCP-350-10 BK Min Qty: 1 | 0 |
|
$7.6400 / $14.0100 | Buy Now |
|
Master Electronics | Conn Terminal Block RCP 10 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$4.7700 / $6.9700 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks BCP-350-10 BK | 0 |
|
$62.5900 | Buy Now |
Part Details for 5452184
5452184 CAD Models
5452184 Part Data Attributes
|
5452184
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452184
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; CUL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |