Part Details for 5452197 by Phoenix Contact
Overview of 5452197 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5452197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11432-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.81MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6490 / $2.1400 | Buy Now |
DISTI #
651-5452197
|
Mouser Electronics | Pluggable Terminal Blocks BCP-381- 4 BK RoHS: Compliant | 0 |
|
$1.7200 / $2.5700 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block F 4 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$1.6400 / $2.0000 | Buy Now |
DISTI #
5452197
|
TTI | Pluggable Terminal Blocks BCP-381- 4 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.6200 / $1.8100 | Buy Now |
DISTI #
000000000004092766
|
Sager | Pluggable Terminal Blocks BCP-381- 4 BK Min Qty: 1 | 0 |
|
$2.6800 / $4.9200 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 4 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$1.6400 / $2.0000 | Buy Now |
Part Details for 5452197
5452197 CAD Models
5452197 Part Data Attributes
|
5452197
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452197
Phoenix Contact
TERM BLOCK PLUG 4POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |