There are no models available for this part yet.
Overview of 5452311 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5452311 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5452311-ND
|
DigiKey | TERM BLOCK HDR 23POS 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3030 | Buy Now | |
DISTI #
651-5452311
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508H-23 BK RoHS: Compliant | 0 |
|
$3.1900 / $3.9500 | Order Now | |
Onlinecomponents.com | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 23, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$3.0100 / $4.3400 | Buy Now | ||
DISTI #
000000000004092861
|
Sager | Pluggable Terminal Blocks BCH-508H-23 BK Min Qty: 1 | 0 |
|
$4.8600 / $8.9000 | Buy Now | |
Master Electronics | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 23, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$3.0100 / $4.3400 | Buy Now |
CAD Models for 5452311 by Phoenix Contact
Part Data Attributes for 5452311 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|