Part Details for 5452319 by Phoenix Contact
Overview of 5452319 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452319-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9170 | Buy Now |
DISTI #
651-5452319
|
Mouser Electronics | Pluggable Terminal Blocks BCH-350HF- 8 BK RoHS: Compliant | 0 |
|
$1.7900 / $2.2900 | Order Now |
DISTI #
71612413
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 8 Position | Phoenix Contact 5452319 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 / $2.5600 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 8, Pitch: 3.5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$1.7400 / $2.1300 | Buy Now |
DISTI #
000000000004092869
|
Sager | Pluggable Terminal Blocks BCH-350HF- 8 BK Min Qty: 1 | 0 |
|
$2.8200 / $5.1600 | Buy Now |
|
Master Electronics | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 8, Pitch: 3.5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$1.7400 / $2.1300 | Buy Now |