There are no models available for this part yet.
Overview of 5452526 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5452526 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5452526-ND
|
DigiKey | TERM BLOCK PLUG 17POS STR 3.5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9370 | Buy Now | |
DISTI #
651-5452526
|
Mouser Electronics | Pluggable Terminal Blocks BCP-350F-17 BK RoHS: Compliant | 0 |
|
$8.9300 | Order Now | |
DISTI #
71775936
|
RS | PCB Plug Screw 3.5mm 16AWG 160V 8A 17 Position | Phoenix Contact 5452526 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6900 / $12.4100 | RFQ | |
Onlinecomponents.com | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 17, Pitch: 3.5 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$8.8600 / $12.9100 | Buy Now | ||
DISTI #
000000000004093076
|
Sager | Pluggable Terminal Blocks BCP-350F-17 BK Min Qty: 1 | 0 |
|
$13.1400 / $24.0900 | Buy Now | |
Master Electronics | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 17, Pitch: 3.5 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$8.8600 / $12.9100 | Buy Now |
CAD Models for 5452526 by Phoenix Contact
Part Data Attributes for 5452526 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|