Part Details for 5452536 by Phoenix Contact
Overview of 5452536 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452536-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1670 | Buy Now |
DISTI #
651-5452536
|
Mouser Electronics | Pluggable Terminal Blocks BCP-381F- 8 BK RoHS: Compliant | 0 |
|
$3.9300 / $4.9800 | Order Now |
DISTI #
71712631
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 8 Position | Phoenix Contact 5452536 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9800 / $5.6900 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 8, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$3.8400 / $5.5900 | Buy Now |
DISTI #
000000000004093086
|
Sager | Pluggable Terminal Blocks BCP-381F- 8 BK Min Qty: 1 | 0 |
|
$6.1300 / $11.2400 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 8, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$3.8400 / $5.5900 | Buy Now |
Part Details for 5452536
5452536 CAD Models
5452536 Part Data Attributes
|
5452536
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452536
Phoenix Contact
TERM BLOCK PLUG 8POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |