Part Details for 5452C-SL005 by Alpha Wire
Overview of 5452C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 26 Factory Stock |
|
$489.3500 / $517.9400 | Buy Now |
DISTI #
5452C-SL005
|
TME | Wire, Xtra Guard® 1, 2x2x20AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$425.3800 / $546.9200 | RFQ |
|
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 26 Factory Stock |
|
$489.3500 / $517.9400 | Buy Now |