Part Details for 5454391 by Phoenix Contact
Overview of 5454391 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5454391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5454391-ND
|
DigiKey | TERM BLK 14P SIDE ENTRY 5MM PCB Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4560 | Buy Now |
DISTI #
651-5454391
|
Mouser Electronics | Fixed Terminal Blocks BC-500X14-14 BK RoHS: Compliant | 0 |
|
$3.3200 / $4.4400 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block Solder ST Thru-Hole 17.5A RoHS: Compliant | 0 |
|
$3.1900 / $4.6400 | Buy Now |
DISTI #
000000000004088050
|
Sager | Fixed Terminal Blocks BC-500X14-14 BK Min Qty: 100 | 0 |
|
$3.9300 / $4.2200 | Buy Now |
Part Details for 5454391
5454391 CAD Models
5454391 Part Data Attributes
|
5454391
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5454391
Phoenix Contact
BC-500X14-14 BK
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |