-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 19 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1971-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-3PL, /Tube | |
10076197-101LF | Amphenol Communications Solutions | 6-Pair 12 IMLA Vertical Backplane 2 Wall Header | |
77311-197-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W0930
|
Newark | 0.5 Fpc Zif Hsg Assy 19Ckt Embstp Pkg |Molex 54550-1971 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 | Buy Now |
DISTI #
56R2008
|
Newark | Connector, Ffc/Fpc, 19Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:19Contacts, Gender:Receptacle, Product Range:Easy-On 54550 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Molex 54550-1971 RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6900 | Buy Now |
DISTI #
538-54550-1971
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy ssy 19Ckt EmbsTp Pkg RoHS: Compliant | 0 |
|
$1.0900 | Order Now |
|
Onlinecomponents.com | 0.50mm Pitch FFC/FPC Connector, 1.20mm Height, Right Angle, SMT, ZIF, Top Contact Style, 19 Circuits, Gold (Au) Contact Plating RoHS: Compliant |
750 Partner Stock |
|
$0.9180 / $1.1220 | Buy Now |
DISTI #
545501971-MOL
|
TME | Connector: FFC/FPC Min Qty: 750 | 750 |
|
$1.0415 / $1.1570 | Buy Now |
DISTI #
C1S516500282298
|
Chip1Stop | Conn FPC Connector SKT 19 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant | 750 |
|
$0.9890 | Buy Now |
|
Master Electronics | 0.50mm Pitch FFC/FPC Connector, 1.20mm Height, Right Angle, SMT, ZIF, Top Contact Style, 19 Circuits, Gold (Au) Contact Plating RoHS: Compliant |
750 Partner Stock |
|
$0.9180 / $1.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54550-1971
Molex
Buy Now
Datasheet
|
Compare Parts:
54550-1971
Molex
Card Edge Connector, 19 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.047 inch | |
Body Depth | 0.151 inch | |
Body Length | 0.579 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 |