There are no models available for this part yet.
Overview of 5457 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-457LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 4P 16S Right Angle Receptacle, Solder To Board | |
10145457-001LF | Amphenol Communications Solutions | HPCE BTB RAH 24S (10 Short pin) WITH GUIDE |
Price & Stock for 5457 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK0804
|
Newark | Usb To 5.5Mm/2.1Mm Dc Booster Cable - 9V Or 12V Output |Adafruit 5457 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 / $12.4500 | Buy Now | |
DISTI #
1528-5457-ND
|
DigiKey | CBL ASSY BARREL PL-USB A PL 2.5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
90 In Stock |
|
$7.5000 | Buy Now | |
DISTI #
485-5457
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB to 5.5mm/2.1mm DC Booster Cable - 9V or 12V Output RoHS: Compliant | 10 |
|
$7.5000 | Buy Now | |
DISTI #
73509474
|
RS | USB to 5.5mm/2.1mm DC Booster Cable - 9V or 12V Output | Adafruit Industries 5457 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5000 | RFQ |