Part Details for 5459-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 5459-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5459-0-00-15-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4154
|
Newark | Pcb Pin, 9.53Mm, Brass, Through Hole, Insulation:Non Insulated, Mounting Hole Dia:1.02Mm, Terminal Plating:Gold, Overall Length:9.53Mm, Length - Below Flange:5.33Mm, Product Range:- Rohs Compliant: Yes |Mill Max 5459-0-00-15-00-00-03-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.3240 | Buy Now |
DISTI #
ED10465-ND
|
DigiKey | .375" VENTED PIN FOR PLATED THRO Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3818 In Stock |
|
Buy Now | |
DISTI #
575-5459000150000030
|
Mouser Electronics | Circuit Board Hardware - PCB .375 Vented Pin for Plated Thru Holes RoHS: Compliant | 796 |
|
$0.1670 / $0.4200 | Buy Now |
|
Future Electronics | 5459 Series 0.040" (1.02mm) Diameter Gold Through Hole PC Pin Terminal Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3350 / $0.3600 | Buy Now |
DISTI #
000000000006072881
|
Sager | Circuit Board Hardware - PCB .375 Vented Pin for Plated Thru Holes Min Qty: 1000 | 0 |
|
$0.1395 / $0.7007 | Buy Now |
DISTI #
2946380
|
element14 Asia-Pacific | PCB PIN, 9.53MM, BRASS, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$0.3629 / $0.4091 | Buy Now |
DISTI #
2946380
|
Farnell | PCB PIN, 9.53MM, BRASS, THROUGH HOLE RoHS: Compliant Min Qty: 3000 Lead time: 12 Weeks, 4 Days Container: Each | 50 |
|
$0.2022 | Buy Now |
Part Details for 5459-0-00-15-00-00-03-0
5459-0-00-15-00-00-03-0 CAD Models
5459-0-00-15-00-00-03-0 Part Data Attributes
|
5459-0-00-15-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
5459-0-00-15-00-00-03-0
Mill-Max Mfg Corp
PCB Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | PCB TERMINAL |