-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T2892
|
Newark | 0.4Bb Recassy50Ckt Ni Barrier Embstp Pkg Rohs Compliant: Yes |Molex 54684-0504 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 / $1.5400 | Buy Now |
DISTI #
48AK9147
|
Newark | Stacking Conn, Rcpt, 50Pos, 0.4Mm Rohs Compliant: Yes |Molex 54684-0504 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4700 / $3.4600 | Buy Now |
DISTI #
0546840504
|
Avnet Americas | CONN BOARD TO BOARD RCP 50 POS 0.4MM SOLDER ST SMD EMBOSSED T/R - Tape and Reel (Alt: 0546840504) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.1716 | Buy Now |
|
Onlinecomponents.com | SlimStack Board-to-Board Receptacle - 50 Circuits - 0.40mm Pitch - Surface Mount - Dual Row - Vertical Stacking - 4.00mm Stacking Height - Brown. RoHS: Compliant | 0 |
|
$1.9400 / $2.1500 | Buy Now |
DISTI #
54684-0504
|
TTI | Board to Board & Mezzanine Connectors 0.4BB RECASSY50CKT NI BARRIER RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.6600 / $1.7300 | Buy Now |
DISTI #
0546840504
|
Avnet Americas | CONN BOARD TO BOARD RCP 50 POS 0.4MM SOLDER ST SMD EMBOSSED T/R - Tape and Reel (Alt: 0546840504) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.1716 | Buy Now |
DISTI #
0546840504
|
Avnet Americas | CONN BOARD TO BOARD RCP 50 POS 0.4MM SOLDER ST SMD EMBOSSED T/R - Tape and Reel (Alt: 0546840504) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.1716 | Buy Now |
DISTI #
4047740
|
Farnell | STACKING CONN, RCPT, 50POS, 0.4MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 5 Days Container: Cut Tape | 0 |
|
$1.7610 / $2.6727 | Buy Now |
DISTI #
4047245
|
Farnell | STACKING CONN, RCPT, 50POS, 0.4MM RoHS: Compliant Min Qty: 1500 Lead time: 18 Weeks, 5 Days Container: Reel | 0 |
|
$1.6486 / $1.7485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54684-0504
Molex
Buy Now
Datasheet
|
Compare Parts:
54684-0504
Molex
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.157 inch | |
Body Depth | 0.102 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.572 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 54684-0504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54684-0504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX14-50KL9DN1 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 54684-0504 vs KX14-50KL9DN1 |
54796-0501 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | 54684-0504 vs 54796-0501 |
QTS1050A-1121-7F | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Foxconn | 54684-0504 vs QTS1050A-1121-7F |