Part Details for 547-24AB-MET725 by Wakefield-Vette
Overview of 547-24AB-MET725 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 547-24AB-MET725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
547-24AB-MET725-ND
|
DigiKey | HEATSINK DC/DC QUARTER BRICK Min Qty: 440 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0462 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8500 / $4.1600 | Buy Now |
DISTI #
547-24AB-MET725
|
TME | Heatsink: extruded, grilled, TO218,TO220, black, L: 36.8mm, H: 6.1mm Min Qty: 200 | 0 |
|
$4.9600 | RFQ |
DISTI #
547-24AB-MET725
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000005237564
|
Sager | Heat Sinks Heat Sink for DC/DC, Quarter, 36.8x57.9x6.1mm, Vertical, 22 Fins, Chomerics T725 Min Qty: 440 | 0 |
|
$1.5800 / $2.9700 | Buy Now |