Part Details for 5470/20C SL005 by Alpha Wire
Overview of 5470/20C SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68405-470HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 70 Positions, 2.54 mm (0.100in)Pitch. | |
95547-050CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 5V, 5mm s/o, Right Push Rod Eject, 8mm Card Travel | |
10157547-0004SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 4 Position, Top Latch, Tin (preplated) |
Price & Stock for 5470/20C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2753
|
Newark | Shielded Multiconductor Cable, 20 Conductor, 20Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:20Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5470/20C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,838.6100 | Buy Now |
DISTI #
3937-5470/20CSL005-ND
|
DigiKey | CABLE 20COND 20AWG SHLD 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3,726.8000 | Buy Now |
DISTI #
5470/20CSL005-100-ND
|
DigiKey | CABLE 20COND 20AWG SHLD 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
1 In Stock |
|
$1,532.6033 / $1,630.7400 | Buy Now |
DISTI #
602-5470/20C-100
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 20 Conductor 300V Foil PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,630.7300 | Order Now |
DISTI #
70138388
|
RS | Multiconductor, 20C, 20AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5470/20C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,742.2800 | RFQ |
DISTI #
5470/20C-SL005
|
TME | Wire, Xtra Guard® 1, 20x20AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$1,596.7200 / $2,052.9200 | RFQ |
Part Details for 5470/20C SL005
5470/20C SL005 CAD Models
5470/20C SL005 Part Data Attributes
|
5470/20C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5470/20C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |