Part Details for 54719 by Starrett Company
Overview of 54719 by Starrett Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54719RTER | Texas Instruments | 2.95V to 6V Input, 7A Synchronous Step-Down DC/DC Converter 16-WQFN -40 to 140 | |
TPS54719RTET | Texas Instruments | 2.95V to 6V Input, 7A Synchronous Step-Down DC/DC Converter 16-WQFN -40 to 140 |
Price & Stock for 54719
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N1119
|
Newark | 497 5/16X1 1/2X18 A2 Flat Stock |Starrett 54719 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.5600 | Buy Now |