Part Details for 5471C SL005 by Alpha Wire
Overview of 5471C SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5471C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6275
|
Newark | Shielded Multipair Cable 1Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate, Product Range:- Rohs Compliant: Yes |Alpha Wire 5471C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 4 |
|
$74.1800 / $99.8100 | Buy Now |
DISTI #
5471CSL005-ND
|
DigiKey | CABLE 2CON 24AWG SLATE SHLD 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$67.7900 / $73.0400 | Buy Now |
DISTI #
602-5471C-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 1PR SHIELD 100ft SPOOL SLATE RoHS: Compliant | 29 |
|
$67.7800 / $73.0400 | Buy Now |
DISTI #
70137860
|
RS | Multiconductor, 1Pr, 24AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5471C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: ft. Coil | 7 |
|
$67.5600 / $73.0400 | Buy Now |
DISTI #
58861051
|
Verical | Shielded Twisted Pair Cable Tape/Foil Semi Rigid Polyvinyl Chloride 2Conductors 24AWG 4.21mm 300VAC Slate Polyvinyl Chloride 30.48m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1127 | Americas - 14 |
|
$83.0393 / $103.3375 | Buy Now |
DISTI #
5471C-SL005
|
TME | Wire, Alpha Essential C&C, 1x2x24AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 0 |
|
$25.3500 / $32.6000 | RFQ |
Part Details for 5471C SL005
5471C SL005 CAD Models
5471C SL005 Part Data Attributes:
|
5471C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5471C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |