Part Details for 547379 (ALTERNATE: 547379) by RS Pro
Overview of 547379 (ALTERNATE: 547379) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 547379 (ALTERNATE: 547379)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70412532
|
RS | Standard Torque Driver 1/4in Hex Quickset 1-6Nm 7.24in (184mm) Len | RS PRO 547379 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$206.0300 / $216.8900 | Buy Now |