There are no models available for this part yet.
Overview of 5474C SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5474C SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27M3016
|
Newark | Shielded Multipair Cable 4Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate, Product Range:-Rohs Compliant: Yes |Alpha Wire 5474C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$682.2700 | Buy Now | |
DISTI #
3937-5474CSL002-ND
|
DigiKey | MULTI-PAIR 8CON 24AWG SLATE 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,215.5500 | Buy Now | |
DISTI #
5474CSL002-ND
|
DigiKey | MULTI-PAIR 8CON 24AWG SLATE 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$540.1600 | Buy Now | |
DISTI #
602-5474C-500
|
Mouser Electronics | Multi-Conductor Cables 24 AWG, 4 Pair Communication Cable, Shielded, 500 ft - Slate RoHS: Compliant | 1 |
|
$540.0700 / $540.1500 | Buy Now | |
DISTI #
70137870
|
RS | Multiconductor, 4Pr, 24AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5474C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 0 |
|
$591.0000 | RFQ |
CAD Models for 5474C SL002 by Alpha Wire
Part Data Attributes for 5474C SL002 by Alpha Wire
5474C SL002
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
5474C SL002Alpha WireVS
-