Part Details for 5474L-SL005 by Alpha Wire
Overview of 5474L-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-474L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
51915-474LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 17P Right Angle Receptacle, Solder To Board |
Price & Stock for 5474L-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock 2 Factory Stock |
|
$157.1700 / $167.5300 | Buy Now |
DISTI #
5474L-SL005
|
TME | Wire, Alpha Essential C&C LSZH, 4x2x24AWG, Al foil, LSZH, 300V Min Qty: 1 | 3 |
|
$74.1600 / $95.3400 | Buy Now |
|
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock 2 Factory Stock |
|
$157.1700 / $167.5300 | Buy Now |