Part Details for 5480/15C-SL005 by Alpha Wire
Overview of 5480/15C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5480/15C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Twisted Pair Cable 30 Conductors 24AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock |
|
$626.2000 / $662.7800 | Buy Now |
DISTI #
5480/15C-SL005
|
TME | Wire, Alpha Essential C&C, 15x2x24AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 2 |
|
$159.7800 / $205.4300 | Buy Now |
|
Master Electronics | Twisted Pair Cable 30 Conductors 24AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock |
|
$626.2000 / $662.7800 | Buy Now |